onsemi BD680AG PNP Digital Transistor, 80 V dc, 3-Pin TO-225
- RS Stock No.:
- 186-7361
- Mfr. Part No.:
- BD680AG
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 186-7361
- Mfr. Part No.:
- BD680AG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | PNP | |
| Maximum Collector Emitter Voltage | 80 V dc | |
| Package Type | TO-225 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 40 W | |
| Transistor Configuration | Single | |
| Maximum Emitter Base Voltage | 5 V dc | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 7.8 x 3 x 11.1mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type PNP | ||
Maximum Collector Emitter Voltage 80 V dc | ||
Package Type TO-225 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 40 W | ||
Transistor Configuration Single | ||
Maximum Emitter Base Voltage 5 V dc | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 7.8 x 3 x 11.1mm | ||
- COO (Country of Origin):
- CN
This series of plastic, medium-power PNP Darlington transistors can be used as output devices in complementary general-purpose amplifier applications.
High DC Current Gain - hFE = 750 (Min) @ IC = 1.5 and 2.0 Adc
Monolithic Construction
BD676, 676A, 678, 678A, 680, 680A, 682 are complementary with BD675, 675A, 677, 677A, 679, 679A, 681
BD 678, 678A, 680, 680A are equivalent to MJE 700, 701, 702, 703
Pb-Free Packages are Available
Monolithic Construction
BD676, 676A, 678, 678A, 680, 680A, 682 are complementary with BD675, 675A, 677, 677A, 679, 679A, 681
BD 678, 678A, 680, 680A are equivalent to MJE 700, 701, 702, 703
Pb-Free Packages are Available
