onsemi 2SJ652-1E Digital Transistor, 3-Pin TO-220
- RS Stock No.:
- 186-7346
- Mfr. Part No.:
- 2SJ652-1E
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 186-7346
- Mfr. Part No.:
- 2SJ652-1E
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Package Type | TO-220 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 30 W | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 10.16 x 4.7 x 15.87mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Package Type TO-220 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 30 W | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 10.16 x 4.7 x 15.87mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- KR
2SJ652 is a P-Channel Power MOSFET, -60V, -28A, 38mΩ, TO-220F-3SG for General-purpose Switching Device Application. It features low on-resistance, ultra-high speed switching and 4.0V drive.
Low on-resistance 28.5mΩ (typ)
Input capacitance Ciss = 4360pF (typ)
4.0V drive
Input capacitance Ciss = 4360pF (typ)
4.0V drive
