onsemi PCP1302-TD-H Digital Transistor, 3 + Tab-Pin SOT-89
- RS Stock No.:
- 186-7208
- Mfr. Part No.:
- PCP1302-TD-H
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 186-7208
- Mfr. Part No.:
- PCP1302-TD-H
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Package Type | SOT-89 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 3.5 W | |
| Pin Count | 3 + Tab | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 4.5 x 2.5 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Package Type SOT-89 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 3.5 W | ||
Pin Count 3 + Tab | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 4.5 x 2.5 x 1.5mm | ||
PCP1302 is P-Channel Power MOSFET, -60V, -3A, 266mΩ, Single PCP.
Low ON resistance
4V Drive
Protection Diode in
Benefits
Improves efficiency by reducing conduction losses. Reduces heat dissipation
End Products
PC
Applications
FAN Motor
4V Drive
Protection Diode in
Benefits
Improves efficiency by reducing conduction losses. Reduces heat dissipation
End Products
PC
Applications
FAN Motor
