onsemi NVJD5121NT1G Dual Digital Transistor, 6-Pin SC-88
- RS Stock No.:
- 186-7205
- Mfr. Part No.:
- NVJD5121NT1G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 186-7205
- Mfr. Part No.:
- NVJD5121NT1G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Package Type | SC-88 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 250 mW | |
| Pin Count | 6 | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Package Type SC-88 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 250 mW | ||
Pin Count 6 | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Automotive Power MOSFET ideal for low power applications. 60V 295mA 1.6 Ω Dual N-Channel SC−88 with ESD Protection, Logic Level. MOSFET and PPAP capable suitable for automotive applications.
Leading Edge Trench Technology for Low RDS(on)
Low Gate Threshold
Low Input Capacitance
ESD Protected Gate
PPAP Capable
End Products
Infotainment systems. Radios. Navigation systems. Clusters
Applications
Low Side Load Switch
DC−DC Converters (Buck and Boost Circuits)
Low Gate Threshold
Low Input Capacitance
ESD Protected Gate
PPAP Capable
End Products
Infotainment systems. Radios. Navigation systems. Clusters
Applications
Low Side Load Switch
DC−DC Converters (Buck and Boost Circuits)
