onsemi NTTFS4932NTAG Digital Transistor, 8-Pin WDFN

Stock information currently inaccessible
RS Stock No.:
186-7203
Mfr. Part No.:
NTTFS4932NTAG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Package Type

WDFN

Mounting Type

Surface Mount

Maximum Power Dissipation

43 W

Pin Count

8

Number of Elements per Chip

1

Dimensions

3.3 x 3.3 x 0.75mm

Maximum Operating Temperature

+150 °C

This is a 30 V N-Channel Power MOSFET.

Low RDS(on)
Low Capacitance
Optimized gate charge
Benefits
Minimize conduction losses
Minimize driver losses
Minimize switching losses
End Products
PC (Notebook/Netbook, Desktop), Server, Game Console, Printer, HDD, and other computing and consumer products
Applications
Low Side DC-DC Converter
Notebook Battery Management
Point of Load
Motor Control
Power Load Switch
ORing FET

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy