onsemi NSVMMUN2235LT1G NPN Digital Transistor, 100 mA, 50 V dc, 3-Pin SOT-23
- RS Stock No.:
- 186-7199
- Mfr. Part No.:
- NSVMMUN2235LT1G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 186-7199
- Mfr. Part No.:
- NSVMMUN2235LT1G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 100 mA | |
| Maximum Collector Emitter Voltage | 50 V dc | |
| Package Type | SOT-23 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 400 mW | |
| Transistor Configuration | Single | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Typical Input Resistor | 2.2 kΩ | |
| Dimensions | 3.04 x 1.4 x 1.01mm | |
| Typical Resistor Ratio | 0.047 | |
| Maximum Operating Temperature | +150 °C | |
| Base-Emitter Resistor | 47kΩ | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type NPN | ||
Maximum DC Collector Current 100 mA | ||
Maximum Collector Emitter Voltage 50 V dc | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 400 mW | ||
Transistor Configuration Single | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Typical Input Resistor 2.2 kΩ | ||
Dimensions 3.04 x 1.4 x 1.01mm | ||
Typical Resistor Ratio 0.047 | ||
Maximum Operating Temperature +150 °C | ||
Base-Emitter Resistor 47kΩ | ||
This series of digital transistors is designed to replace a single device and its external resistor bias network. The Bias Resistor Transistor (BRT) contains a single transistor with a monolithic bias network consisting of two resistors, a series base resistor and a base-emitter resistor. The BRT eliminates these individual components by integrating them into a single device. The use of a BRT can reduce both system cost and board space.
Simplifies Circuit Design
Reduces Board Space
Reduces Component Count
S and NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP capable
These Devices are PbFree, Halogen Free/BFR Free
Reduces Board Space
Reduces Component Count
S and NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP capable
These Devices are PbFree, Halogen Free/BFR Free
