onsemi BC847BPDXV6T1G Dual NPN Digital Transistor, 100 mA, 45 V, 6-Pin SOT-563
- RS Stock No.:
- 186-7133
- Mfr. Part No.:
- BC847BPDXV6T1G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 186-7133
- Mfr. Part No.:
- BC847BPDXV6T1G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 100 mA | |
| Maximum Collector Emitter Voltage | 45 V | |
| Package Type | SOT-563 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 500 mW | |
| Transistor Configuration | Dual | |
| Maximum Emitter Base Voltage | 6 V | |
| Pin Count | 6 | |
| Number of Elements per Chip | 2 | |
| Dimensions | 1.7 x 1.3 x 0.6mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type NPN | ||
Maximum DC Collector Current 100 mA | ||
Maximum Collector Emitter Voltage 45 V | ||
Package Type SOT-563 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 500 mW | ||
Transistor Configuration Dual | ||
Maximum Emitter Base Voltage 6 V | ||
Pin Count 6 | ||
Number of Elements per Chip 2 | ||
Dimensions 1.7 x 1.3 x 0.6mm | ||
Maximum Operating Temperature +150 °C | ||
This Dual NPN PNP Bipolar Transistor is designed for general purpose amplifier applications. It is housed in the SOT-563, which is designed for low power surface mount applications.
S and NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP capable
These Devices are Pb−Free
These Devices are Pb−Free
