onsemi 2SA2039-E PNP Digital Transistor, -50 V, 3 + Tab-Pin IPAK
- RS Stock No.:
- 186-7126
- Mfr. Part No.:
- 2SA2039-E
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 186-7126
- Mfr. Part No.:
- 2SA2039-E
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | PNP | |
| Maximum Collector Emitter Voltage | -50 V | |
| Package Type | IPAK (TO-251) | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 15 W | |
| Minimum DC Current Gain | 200 | |
| Transistor Configuration | Single | |
| Maximum Emitter Base Voltage | -6 V | |
| Pin Count | 3 + Tab | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 6.5 x 2.3 x 5.5mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type PNP | ||
Maximum Collector Emitter Voltage -50 V | ||
Package Type IPAK (TO-251) | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 15 W | ||
Minimum DC Current Gain 200 | ||
Transistor Configuration Single | ||
Maximum Emitter Base Voltage -6 V | ||
Pin Count 3 + Tab | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 6.5 x 2.3 x 5.5mm | ||
2SA2039 is a Bipolar Transistor, -50V, -5A, Low VCE(sat), (PNP)NPN Single TP/TP-FA for High-Current Switching Applications.
Adoption of FBET and MBIT processes
Large current capacitance
Low collector-to-emitter saturation voltage
High-speed switching
High allowable power dissipation
Applications
DC-DC converter, Relay drivers, Lamp drivers, Motor drivers, Flash
Large current capacitance
Low collector-to-emitter saturation voltage
High-speed switching
High allowable power dissipation
Applications
DC-DC converter, Relay drivers, Lamp drivers, Motor drivers, Flash
