ROHM 2SAR587D3TL1 PNP Transistor, 6 A, -120 V, 3-Pin DPAK
- RS Stock No.:
- 186-4569
- Mfr. Part No.:
- 2SAR587D3TL1
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 186-4569
- Mfr. Part No.:
- 2SAR587D3TL1
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 6 A | |
| Maximum Collector Emitter Voltage | -120 V | |
| Package Type | DPAK | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 10 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | -120 V | |
| Maximum Emitter Base Voltage | -6 V | |
| Maximum Operating Frequency | 100 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 6.8 x 6.4 x 2.3mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Transistor Type PNP | ||
Maximum DC Collector Current 6 A | ||
Maximum Collector Emitter Voltage -120 V | ||
Package Type DPAK | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 10 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage -120 V | ||
Maximum Emitter Base Voltage -6 V | ||
Maximum Operating Frequency 100 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 6.8 x 6.4 x 2.3mm | ||
2SAR587D3 is a power transistor with Low VCE(sat), suitable for low frequency amplifier.
Suitable for Power Driver.
Complementary NPN Types : 2SCR587D3
Low VCE(sat): VCE(sat)=-200mV(Max.). (IC/IB=-1A/-100mA)
Complementary NPN Types : 2SCR587D3
Low VCE(sat): VCE(sat)=-200mV(Max.). (IC/IB=-1A/-100mA)
