ROHM BC857BU3T106 PNP Transistor, -100 mA, -45 V, 3-Pin SOT-323

Stock information currently inaccessible
RS Stock No.:
186-4556
Mfr. Part No.:
BC857BU3T106
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Transistor Type

PNP

Maximum DC Collector Current

-100 mA

Maximum Collector Emitter Voltage

-45 V

Package Type

SOT-323 (SC-70)

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

-50 V

Maximum Emitter Base Voltage

-5 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

2.1 x 1.35 x 0.9mm

COO (Country of Origin):
DE
BC857BU3 is bipolar transistor for audio frequency small signal amplifier

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy