onsemi NSVF5490SKT3G NPN Transistor, 30 mA, 10 V, 3-Pin SOT-623
- RS Stock No.:
- 185-8995
- Mfr. Part No.:
- NSVF5490SKT3G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 185-8995
- Mfr. Part No.:
- NSVF5490SKT3G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 30 mA | |
| Maximum Collector Emitter Voltage | 10 V | |
| Package Type | SOT-623 | |
| Mounting Type | Surface Mount | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 20 V | |
| Maximum Emitter Base Voltage | 1.5 V | |
| Maximum Operating Frequency | 1.5 GHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 1.4 x 0.8 x 0.58mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type NPN | ||
Maximum DC Collector Current 30 mA | ||
Maximum Collector Emitter Voltage 10 V | ||
Package Type SOT-623 | ||
Mounting Type Surface Mount | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 20 V | ||
Maximum Emitter Base Voltage 1.5 V | ||
Maximum Operating Frequency 1.5 GHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 1.4 x 0.8 x 0.58mm | ||
- COO (Country of Origin):
- CN
This RF transistor is designed for RF amplifier applications. SSFP package is contribute to down size of application because it is small surface mount package. This RF transistor is PPAP capable for automotive applications.
Low-noise use : NF = 0.9 dB typ. (f = 1 GHz)
High cut-off frequency : fT = 8 GHz typ. (VCE = 5 V)
High gain : |S21e|2 = 10 dB typ. (f = 1.5 GHz)
Low-voltage, Low-current operation (VCE = 1 V, IC = 1 mA)
fT = 3.5 GHz typ.
|S21e|2 = 5.5 dB typ. (f = 1.5 GHz)
SSFP package is pin-compatible with SOT-623
PPAP capable
Pb-Free, Halogen Free
Realize the clear signal amplification
Available for high frequency application
Useful for the reception of the small signal
Contributing to low power consumption
Reduce PCB mount area.
Suitable for automotive applications
Environmental consideration
Applications
RF Amplifier for RKE
RF Amplifier for ADAS
RF Amplifier for Remote Engine Starter
End Products
Automotive
High cut-off frequency : fT = 8 GHz typ. (VCE = 5 V)
High gain : |S21e|2 = 10 dB typ. (f = 1.5 GHz)
Low-voltage, Low-current operation (VCE = 1 V, IC = 1 mA)
fT = 3.5 GHz typ.
|S21e|2 = 5.5 dB typ. (f = 1.5 GHz)
SSFP package is pin-compatible with SOT-623
PPAP capable
Pb-Free, Halogen Free
Realize the clear signal amplification
Available for high frequency application
Useful for the reception of the small signal
Contributing to low power consumption
Reduce PCB mount area.
Suitable for automotive applications
Environmental consideration
Applications
RF Amplifier for RKE
RF Amplifier for ADAS
RF Amplifier for Remote Engine Starter
End Products
Automotive
