onsemi MJE800G NPN Transistor, 4 A, 80 V dc, 3-Pin TO-225
- RS Stock No.:
- 184-4913P
- Mfr. Part No.:
- MJE800G
- Brand:
- onsemi
Bulk discount available
Subtotal 100 units (supplied in a box)*
£33.00
(exc. VAT)
£40.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 100 - 475 | £0.33 |
| 500 - 975 | £0.257 |
| 1000 - 2475 | £0.209 |
| 2500 + | £0.201 |
*price indicative
- RS Stock No.:
- 184-4913P
- Mfr. Part No.:
- MJE800G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 4 A | |
| Maximum Collector Emitter Voltage | 80 V dc | |
| Package Type | TO-225 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 40 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 80 V dc | |
| Maximum Emitter Base Voltage | 5 V dc | |
| Maximum Operating Frequency | 1 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 7.8 x 3 x 11.1mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type NPN | ||
Maximum DC Collector Current 4 A | ||
Maximum Collector Emitter Voltage 80 V dc | ||
Package Type TO-225 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 40 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 80 V dc | ||
Maximum Emitter Base Voltage 5 V dc | ||
Maximum Operating Frequency 1 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 7.8 x 3 x 11.1mm | ||
The Darlington Bipolar Power Transistor is designed for general purpose amplifier and low speed switching applications. The MJE700, MJE702, MJE703 (PNP), and MJE800, MJE802, MJE803 (NPN) are complementary devices.
High DC Current Gain - hFE = 2000 (Typ) @ IC = 2.0 Adc
Monolithic Construction with Built-in Base-Emitter Resistors to Limit Leakage Multiplication
Choice of Packages - MJE700 and MJE800 series
Monolithic Construction with Built-in Base-Emitter Resistors to Limit Leakage Multiplication
Choice of Packages - MJE700 and MJE800 series
