onsemi 2SC5707-E NPN Transistor, 8 A, 100 V, 3 + Tab-Pin TP
- RS Stock No.:
- 184-4610
- Mfr. Part No.:
- 2SC5707-E
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 184-4610
- Mfr. Part No.:
- 2SC5707-E
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 8 A | |
| Maximum Collector Emitter Voltage | 100 V | |
| Package Type | TP | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 15 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 100 V | |
| Maximum Emitter Base Voltage | 6 V | |
| Maximum Operating Frequency | 1 MHz | |
| Pin Count | 3 + Tab | |
| Number of Elements per Chip | 1 | |
| Dimensions | 6.5 x 2.3 x 5.5mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type NPN | ||
Maximum DC Collector Current 8 A | ||
Maximum Collector Emitter Voltage 100 V | ||
Package Type TP | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 15 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 100 V | ||
Maximum Emitter Base Voltage 6 V | ||
Maximum Operating Frequency 1 MHz | ||
Pin Count 3 + Tab | ||
Number of Elements per Chip 1 | ||
Dimensions 6.5 x 2.3 x 5.5mm | ||
Maximum Operating Temperature +150 °C | ||
2SC5707 is a Bipolar Transistor, 50V, 8A, Low VCE(sat), (PNP)NPN Single TP/TP-FA for High-Current Switching Application.
Adoption of FBET and MBIT processes
Large current capacitance
Low collector-to-emitter saturation voltage
High-speed switching
High allowable power dissipation
Applications
DC-DC converter, Relay drivers, Lamp drivers, Motor drivers, Flash
Large current capacitance
Low collector-to-emitter saturation voltage
High-speed switching
High allowable power dissipation
Applications
DC-DC converter, Relay drivers, Lamp drivers, Motor drivers, Flash
