ON Semi BDW47G PNP Bipolar Transistor, 15 A, 100 V dc, 3-Pin TO-220
- RS Stock No.:
- 184-4191
- Mfr. Part No.:
- BDW47G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 184-4191
- Mfr. Part No.:
- BDW47G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 15 A | |
| Maximum Collector Emitter Voltage | 100 V dc | |
| Package Type | TO-220 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 85 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 100 V dc | |
| Maximum Emitter Base Voltage | 5 V dc | |
| Maximum Operating Frequency | 1 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 10.53 x 4.83 x 15.75mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type PNP | ||
Maximum DC Collector Current 15 A | ||
Maximum Collector Emitter Voltage 100 V dc | ||
Package Type TO-220 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 85 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 100 V dc | ||
Maximum Emitter Base Voltage 5 V dc | ||
Maximum Operating Frequency 1 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 10.53 x 4.83 x 15.75mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- CN
This series of plastic, medium-power NPN and PNP Darlington transistors are designed for general purpose and low speed switching applications. The BDW42, BDW46 and BDW47 are complementary devices.
High DC Current Gain - hFE = 2500 (typ.) @ IC = 5.0 Adc
Collector Emitter Sustaining Voltage @ 30 mAdc: VCEO(sus) = 80 Vdc (min.) BDW46 VCEO(sus) = 100 Vdc (min.) - BDW42/BDW47
Low Collector Emitter Saturation Voltage VCE(sat) = 2.0 Vdc (max.) @ IC = 5.0 AdcVCE(sat) = 3.0 Vdc (max.) @ IC = 10.0 Adc
Monolithic Construction with Built-In Base Emitter Shunt resistors
TO-220AB Compact Package
Pb-Free Packages are Available
Collector Emitter Sustaining Voltage @ 30 mAdc: VCEO(sus) = 80 Vdc (min.) BDW46 VCEO(sus) = 100 Vdc (min.) - BDW42/BDW47
Low Collector Emitter Saturation Voltage VCE(sat) = 2.0 Vdc (max.) @ IC = 5.0 AdcVCE(sat) = 3.0 Vdc (max.) @ IC = 10.0 Adc
Monolithic Construction with Built-In Base Emitter Shunt resistors
TO-220AB Compact Package
Pb-Free Packages are Available
