onsemi 2N6042G PNP Bipolar Transistor, 8 A, 100 V dc, 3-Pin TO-220
- RS Stock No.:
- 184-4151
- Mfr. Part No.:
- 2N6042G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 184-4151
- Mfr. Part No.:
- 2N6042G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 8 A | |
| Maximum Collector Emitter Voltage | 100 V dc | |
| Package Type | TO-220 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 75 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 100 V dc | |
| Maximum Emitter Base Voltage | 5 V dc | |
| Maximum Operating Frequency | 1 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 10.53 x 4.83 x 15.75mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type PNP | ||
Maximum DC Collector Current 8 A | ||
Maximum Collector Emitter Voltage 100 V dc | ||
Package Type TO-220 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 75 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 100 V dc | ||
Maximum Emitter Base Voltage 5 V dc | ||
Maximum Operating Frequency 1 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 10.53 x 4.83 x 15.75mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- CN
The 8 A, 100 V NPN Darlington Bipolar Power Transistor is designed for general-purpose amplifier and low-speed switching applications. 2N6040, 2N6042 (PNP), and 2N6043, 2N6045 (NPN) are complementary devices.
High DC Current Gain -hFE = 2500 (Typ) @ IC = 4.0 Adc
Collector-Emitter Sustaining Voltage - @ 100 mAdc -VCEO(sus) = 60 Vdc (Min) - 2N6040, 2N6043VCEO(sus)= 80 Vdc (Min) - 2N6041, 2N6044VCEO(sus)= 100 Vdc (Min) - 2N6042, 2N6045
Low Collector-Emitter Saturation Voltage -VCE(sat) = 2.0 Vdc (Max) @ IC = 4.0 Adc - 2N6040,41, 2N6043,44VCE(sat)= 2.0 Vdc (Max) @ IC = 3.0 Adc - 2N6042, 2N6045
Monolithic Construction with Built-In Base-Emitter Shunt Resistors
Pb-Free Packages are Available
Collector-Emitter Sustaining Voltage - @ 100 mAdc -VCEO(sus) = 60 Vdc (Min) - 2N6040, 2N6043VCEO(sus)= 80 Vdc (Min) - 2N6041, 2N6044VCEO(sus)= 100 Vdc (Min) - 2N6042, 2N6045
Low Collector-Emitter Saturation Voltage -VCE(sat) = 2.0 Vdc (Max) @ IC = 4.0 Adc - 2N6040,41, 2N6043,44VCE(sat)= 2.0 Vdc (Max) @ IC = 3.0 Adc - 2N6042, 2N6045
Monolithic Construction with Built-In Base-Emitter Shunt Resistors
Pb-Free Packages are Available
