onsemi SBC846BDW1T1G Dual NPN Transistor, 100 mA, 65 V, 6-Pin SOT-363
- RS Stock No.:
- 184-1539P
- Mfr. Part No.:
- SBC846BDW1T1G
- Brand:
- onsemi
Bulk discount available
Subtotal 1000 units (supplied on a reel)*
£139.00
(exc. VAT)
£167.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1000 - 2900 | £0.139 |
| 3000 - 8900 | £0.109 |
| 9000 - 23900 | £0.094 |
| 24000 + | £0.092 |
*price indicative
- RS Stock No.:
- 184-1539P
- Mfr. Part No.:
- SBC846BDW1T1G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 100 mA | |
| Maximum Collector Emitter Voltage | 65 V | |
| Package Type | SOT-363 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 380 mW | |
| Maximum Collector Base Voltage | 80 V | |
| Maximum Emitter Base Voltage | 6 V | |
| Maximum Operating Frequency | 100 MHz | |
| Pin Count | 6 | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type NPN | ||
Maximum DC Collector Current 100 mA | ||
Maximum Collector Emitter Voltage 65 V | ||
Package Type SOT-363 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 380 mW | ||
Maximum Collector Base Voltage 80 V | ||
Maximum Emitter Base Voltage 6 V | ||
Maximum Operating Frequency 100 MHz | ||
Pin Count 6 | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 2.2 x 1.35 x 1mm | ||
The Dual NPN Bipolar Transistor is designed for general purpose amplifier applications. It is housed in the SOT-363/SC-88/SC70-6, which is designed for low power surface mount applications.
These Devices are Pb-Free, Halogen Free/BFR Free
