ROHM 2SAR583D3TL1 PNP Transistor, 7 A, -50 V, 3 + Tab-Pin DPAK
- RS Stock No.:
- 183-5978
- Mfr. Part No.:
- 2SAR583D3TL1
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 183-5978
- Mfr. Part No.:
- 2SAR583D3TL1
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 7 A | |
| Maximum Collector Emitter Voltage | -50 V | |
| Package Type | TO-252 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 10 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | -50 V | |
| Maximum Emitter Base Voltage | -6 V | |
| Maximum Operating Frequency | 100 MHz | |
| Pin Count | 3 + Tab | |
| Number of Elements per Chip | 1 | |
| Dimensions | 6.8 x 6.4 x 2.3mm | |
| Maximum Operating Temperature | 150 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Transistor Type PNP | ||
Maximum DC Collector Current 7 A | ||
Maximum Collector Emitter Voltage -50 V | ||
Package Type TO-252 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 10 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage -50 V | ||
Maximum Emitter Base Voltage -6 V | ||
Maximum Operating Frequency 100 MHz | ||
Pin Count 3 + Tab | ||
Number of Elements per Chip 1 | ||
Dimensions 6.8 x 6.4 x 2.3mm | ||
Maximum Operating Temperature 150 °C | ||
- COO (Country of Origin):
- JP
2SAR583D3 is a power transistor with Low VCE(sat), suitable for low frequency amplifier.
Suitable for Power Driver.
Complementary NPN Types : 2SCR583D3
Low VCE(sat): VCE(sat)=-400mV(Max.). (IC/IB=-3A/-150mA)
Complementary NPN Types : 2SCR583D3
Low VCE(sat): VCE(sat)=-400mV(Max.). (IC/IB=-3A/-150mA)
