ROHM SSTA56T116 PNP Transistor, 500 mA, -80 V, 3-Pin SOT-23

Stock information currently inaccessible
RS Stock No.:
183-5409
Mfr. Part No.:
SSTA56T116
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Transistor Type

PNP

Maximum DC Collector Current

500 mA

Maximum Collector Emitter Voltage

-80 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

350 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

-80 V

Maximum Emitter Base Voltage

-4 V

Maximum Operating Frequency

50 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

3.1 x 1.5 x 1.15mm

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
JP
Various products are available in lineup developed focusing on energy-saving and high reliability as main concepts, covering from ultra-compact packages to power-packages to meet the needs in market.

Suitable for Middle Power Driver
Low VCE(sat)
Small Surface Mount Package
Pb Free

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy