ROHM UMG8NTR Dual NPN Digital Transistor, 5-Pin SOT-353

Stock information currently inaccessible
RS Stock No.:
183-5357
Mfr. Part No.:
UMG8NTR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Transistor Type

NPN

Package Type

SOT-353

Mounting Type

Surface Mount

Maximum Power Dissipation

150 mW

Transistor Configuration

Common Emitter

Pin Count

5

Number of Elements per Chip

2

Base-Emitter Resistor

47kΩ

Typical Resistor Ratio

10

Maximum Operating Temperature

150 °C

Dimensions

2.1 x 1.35 x 0.9mm

Typical Input Resistor

4.7 kΩ

COO (Country of Origin):
JP
Devices integrating two transistors are available in ultra-compact packages, suitable for various applications such as pre-amplifier differential amplification circuits, high-frequency oscillators, driver ICs and so forth.

Ultra-compact complex digital transistor
Built-In Biasing Resistors
Potential divider type
Small Surface Mount Package
Pb Free

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy