ROHM UMG2NTR Dual NPN Digital Transistor, 100 mA, 5-Pin SOT-353
- RS Stock No.:
- 183-5307
- Mfr. Part No.:
- UMG2NTR
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 183-5307
- Mfr. Part No.:
- UMG2NTR
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 100 mA | |
| Package Type | SOT-353 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 150 mW | |
| Transistor Configuration | Common Emitter | |
| Pin Count | 5 | |
| Number of Elements per Chip | 2 | |
| Typical Input Resistor | 47 kΩ | |
| Dimensions | 2.1 x 1.35 x 0.9mm | |
| Base-Emitter Resistor | 47kΩ | |
| Maximum Operating Temperature | +150 °C | |
| Typical Resistor Ratio | 1 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Transistor Type NPN | ||
Maximum DC Collector Current 100 mA | ||
Package Type SOT-353 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 150 mW | ||
Transistor Configuration Common Emitter | ||
Pin Count 5 | ||
Number of Elements per Chip 2 | ||
Typical Input Resistor 47 kΩ | ||
Dimensions 2.1 x 1.35 x 0.9mm | ||
Base-Emitter Resistor 47kΩ | ||
Maximum Operating Temperature +150 °C | ||
Typical Resistor Ratio 1 | ||
- COO (Country of Origin):
- JP
Devices integrating two transistors are available in ultra-compact packages, suitable for various applications such as pre-amplifier differential amplification circuits, high-frequency oscillators, driver ICs and so forth.
Ultra-compact complex digital transistor
Built-In Biasing Resistors
Potential divider type
Small Surface Mount Package
Pb Free
Built-In Biasing Resistors
Potential divider type
Small Surface Mount Package
Pb Free
