ROHM 2SB1710TL PNP Transistor, 1 A, -30 V, 3-Pin SOT-346T

Stock information currently inaccessible
RS Stock No.:
183-4844
Mfr. Part No.:
2SB1710TL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Transistor Type

PNP

Maximum DC Collector Current

1 A

Maximum Collector Emitter Voltage

-30 V

Package Type

SOT-346T

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Transistor Configuration

Single

Maximum Collector Base Voltage

-30 V

Maximum Emitter Base Voltage

-6 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

3 x 1.8 x 0.95mm

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
JP
Low VCE(sat)
Small Surface Mount Package
Pb Free

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy