ROHM 2SAR502U3T106 PNP Transistor, 500 mA, -30 V, 3-Pin SOT-323
- RS Stock No.:
- 183-4794
- Mfr. Part No.:
- 2SAR502U3T106
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-4794
- Mfr. Part No.:
- 2SAR502U3T106
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 500 mA | |
| Maximum Collector Emitter Voltage | -30 V | |
| Package Type | SOT-323 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 200 mW | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | -30 V | |
| Maximum Emitter Base Voltage | -6 V | |
| Maximum Operating Frequency | 100 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 2.1 x 1.35 x 0.9mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Transistor Type PNP | ||
Maximum DC Collector Current 500 mA | ||
Maximum Collector Emitter Voltage -30 V | ||
Package Type SOT-323 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 200 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage -30 V | ||
Maximum Emitter Base Voltage -6 V | ||
Maximum Operating Frequency 100 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 2.1 x 1.35 x 0.9mm | ||
Maximum Operating Temperature +150 °C | ||
2SAR502U3 is a low VCE(sat) transistor for low frequency amplifier.
General purpose.
Complementary NPN types :
2SCR502EB(EMT3F)/2SCR502UB(UMT3F)
/2SCR502U3(UMT3)
Collector current is large.
Low VCE(sat).
Complementary NPN types :
2SCR502EB(EMT3F)/2SCR502UB(UMT3F)
/2SCR502U3(UMT3)
Collector current is large.
Low VCE(sat).
