ROHM, EMD6T2R, Dual PNP+NPN Digital Transistor, 100 50 4.7 kΩ, Dual, 5-Pin SOT-563
- RS Stock No.:
- 183-4724
- Mfr. Part No.:
- EMD6T2R
- Brand:
- ROHM
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 8000)
£296.00
(exc. VAT)
£355.20
(inc. VAT)
- RS Stock No.:
- 183-4724
- Mfr. Part No.:
- EMD6T2R
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Transistor Type | PNP+NPN | |
| Maximum Collector Emitter Voltage | 50 (NPN) V, -50 (PNP) V | |
| Package Type | SOT-563 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 150 mW | |
| Minimum DC Current Gain | 100 | |
| Maximum Emitter Base Voltage | -5 V | |
| Pin Count | 5 | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | +150 °C | |
| Typical Input Resistor | 4.7 kΩ | |
| Dimensions | 1.7 x 1.3 x 0.45mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Transistor Type PNP+NPN | ||
Maximum Collector Emitter Voltage 50 (NPN) V, -50 (PNP) V | ||
Package Type SOT-563 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 150 mW | ||
Minimum DC Current Gain 100 | ||
Maximum Emitter Base Voltage -5 V | ||
Pin Count 5 | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature +150 °C | ||
Typical Input Resistor 4.7 kΩ | ||
Dimensions 1.7 x 1.3 x 0.45mm | ||
Devices integrating two transistors are available in ultra-compact packages, suitable for various applications such as pre-amplifier differential amplification circuits, high-frequency oscillators, driver ICs and so forth.
Ultra-compact complex digital transistor
Input resistor type
Small Surface Mount Package
Pb Free
Input resistor type
Small Surface Mount Package
Pb Free

