ROHM DTC143ZU3T106 NPN Digital Transistor, 3-Pin SOT-323
- RS Stock No.:
- 183-4683
- Mfr. Part No.:
- DTC143ZU3T106
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 183-4683
- Mfr. Part No.:
- DTC143ZU3T106
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Transistor Type | NPN | |
| Package Type | SOT-323 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 200 mW | |
| Transistor Configuration | Single | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Typical Resistor Ratio | 10 | |
| Dimensions | 2.1 x 1.35 x 0.9mm | |
| Base-Emitter Resistor | 47kΩ | |
| Maximum Operating Temperature | +150 °C | |
| Typical Input Resistor | 4.7 kΩ | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Transistor Type NPN | ||
Package Type SOT-323 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 200 mW | ||
Transistor Configuration Single | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Typical Resistor Ratio 10 | ||
Dimensions 2.1 x 1.35 x 0.9mm | ||
Base-Emitter Resistor 47kΩ | ||
Maximum Operating Temperature +150 °C | ||
Typical Input Resistor 4.7 kΩ | ||
DTC143ZU3 is a digital transistor suitable for inverter, interface and driver applications.
Standard digital transistor
Built-In Biasing Resistors
Small Surface Mount Package
Pb Free
Built-In Biasing Resistors
Small Surface Mount Package
Pb Free
