Nexperia PDTA115ET,215 PNP Digital Transistor, 50 V, 3-Pin SOT-23

Stock information currently inaccessible
RS Stock No.:
179-1007
Mfr. Part No.:
PDTA115ET,215
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Transistor Type

PNP

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-23 (TO-236AB)

Mounting Type

Surface Mount

Transistor Configuration

Single

Maximum Emitter Base Voltage

10 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

3 x 1.4 x 1mm

Typical Input Resistor

100 kΩ

Typical Resistor Ratio

1

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy