onsemi BCX71K PNP Bipolar Transistor, -500 mA, -45 V, 3-Pin SOT−23
- RS Stock No.:
- 178-7628
- Mfr. Part No.:
- BCX71K
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-7628
- Mfr. Part No.:
- BCX71K
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | -500 mA | |
| Maximum Collector Emitter Voltage | -45 V | |
| Package Type | SOT−23 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 350 mW | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | -45 V | |
| Maximum Emitter Base Voltage | -5 V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 2.92 x 1.3 x 0.93mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Transistor Type PNP | ||
Maximum DC Collector Current -500 mA | ||
Maximum Collector Emitter Voltage -45 V | ||
Package Type SOT−23 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 350 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage -45 V | ||
Maximum Emitter Base Voltage -5 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 2.92 x 1.3 x 0.93mm | ||
The ON Semiconductor BCX71K is the PNP general purpose amplifier. This device is designed for application requiring extremely high current gain at collector current to 300 mA.
The package type of amplifier is SOT−23
