onsemi 2N4403 PNP Transistor, 600 mA, 40 V, 3-Pin TO-92
- RS Stock No.:
- 178-7545
- Mfr. Part No.:
- 2N4403TAR
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 178-7545
- Mfr. Part No.:
- 2N4403TAR
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 600 mA | |
| Maximum Collector Emitter Voltage | 40 V | |
| Package Type | TO-92 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 625 mW | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | -40 V | |
| Maximum Emitter Base Voltage | -5 V | |
| Maximum Operating Frequency | 200 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 5.2 x 4.19 x 5.33mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Transistor Type PNP | ||
Maximum DC Collector Current 600 mA | ||
Maximum Collector Emitter Voltage 40 V | ||
Package Type TO-92 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 625 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage -40 V | ||
Maximum Emitter Base Voltage -5 V | ||
Maximum Operating Frequency 200 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 5.2 x 4.19 x 5.33mm | ||
Maximum Operating Temperature +150 °C | ||
Small Signal PNP Transistors, 40 to 50V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
