Nexperia PUMX1,115 Dual NPN Transistor, 100 mA, 40 V, 6-Pin UMT
- RS Stock No.:
- 178-7161
- Mfr. Part No.:
- PUMX1,115
- Brand:
- Nexperia
Stock information currently inaccessible
- RS Stock No.:
- 178-7161
- Mfr. Part No.:
- PUMX1,115
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 100 mA | |
| Maximum Collector Emitter Voltage | 40 V | |
| Package Type | UMT | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 200 mW | |
| Minimum DC Current Gain | 120 | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage | 50 V | |
| Maximum Emitter Base Voltage | 5 V | |
| Maximum Operating Frequency | 100 MHz | |
| Pin Count | 6 | |
| Number of Elements per Chip | 2 | |
| Dimensions | 1 x 2.2 x 1.35mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Transistor Type NPN | ||
Maximum DC Collector Current 100 mA | ||
Maximum Collector Emitter Voltage 40 V | ||
Package Type UMT | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 200 mW | ||
Minimum DC Current Gain 120 | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage 50 V | ||
Maximum Emitter Base Voltage 5 V | ||
Maximum Operating Frequency 100 MHz | ||
Pin Count 6 | ||
Number of Elements per Chip 2 | ||
Dimensions 1 x 2.2 x 1.35mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- MY
The Cree LED PUMX1 is a NPN/NPN general-purpose transistor with two independently operating transistors in a SOT363 (SC-88) very small Surface-Mounted Device (SMD) plastic package.
Double general-purpose transistor
Board-space reduction
Very small SMD plastic package
AEC-Q101 qualified
Board-space reduction
Very small SMD plastic package
AEC-Q101 qualified
