ROHM EMG8T2R Dual NPN/NPN Digital Transistor, 100 mA, 50 V, 5-Pin SOT-553
- RS Stock No.:
- 178-6010
- Mfr. Part No.:
- EMG8T2R
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 178-6010
- Mfr. Part No.:
- EMG8T2R
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Transistor Type | NPN/NPN | |
| Maximum DC Collector Current | 100 mA | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | SOT-553 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 150 mW | |
| Transistor Configuration | Common Emitter | |
| Pin Count | 5 | |
| Number of Elements per Chip | 2 | |
| Dimensions | 1.7 x 1.3 x 0.45mm | |
| Base-Emitter Resistor | 47kΩ | |
| Typical Resistor Ratio | 10 | |
| Maximum Operating Temperature | +150 °C | |
| Typical Input Resistor | 4.7 kΩ | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Transistor Type NPN/NPN | ||
Maximum DC Collector Current 100 mA | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type SOT-553 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 150 mW | ||
Transistor Configuration Common Emitter | ||
Pin Count 5 | ||
Number of Elements per Chip 2 | ||
Dimensions 1.7 x 1.3 x 0.45mm | ||
Base-Emitter Resistor 47kΩ | ||
Typical Resistor Ratio 10 | ||
Maximum Operating Temperature +150 °C | ||
Typical Input Resistor 4.7 kΩ | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
Devices integrating two transistors are available in ultra-compact packages, suitable for various applications such as pre-amplifier differential amplification circuits, high-frequency oscillators, driver ICs and so forth.
Ultra-compact complex digital transistor
Built-In Biasing Resistors
Potential divider type
Small Surface Mount Package
Pb Free
Built-In Biasing Resistors
Potential divider type
Small Surface Mount Package
Pb Free
