ROHM EMH3T2R Dual NPN/NPN Digital Transistor, 100 mA, 50 V, 6-Pin SOT-563

Stock information currently inaccessible
RS Stock No.:
178-6000
Mfr. Part No.:
EMH3T2R
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Transistor Type

NPN/NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-563

Mounting Type

Surface Mount

Maximum Power Dissipation

150 mW

Transistor Configuration

Dual

Maximum Emitter Base Voltage

5 V

Pin Count

6

Number of Elements per Chip

2

Typical Resistor Ratio

4.7

Dimensions

1.7 x 1.3 x 0.45mm

Typical Input Resistor

4.7 kΩ

Maximum Operating Temperature

+150 °C

RoHS Status: Not Applicable

COO (Country of Origin):
TH
Devices integrating two transistors are available in ultra-compact packages, suitable for various applications such as pre-amplifier differential amplification circuits, high-frequency oscillators, driver ICs and so forth.

Ultra-compact complex digital transistor
Input resistor type
Small Surface Mount Package
Pb Free

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy