ROHM QS6Z5TR Dual NPN + PNP Transistor, 1 A, 50 V, 6-Pin SOT-457

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
178-5929
Mfr. Part No.:
QS6Z5TR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Transistor Type

NPN + PNP

Maximum DC Collector Current

1 A

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-457

Mounting Type

Surface Mount

Maximum Power Dissipation

1.25 W

Transistor Configuration

Complex

Maximum Collector Base Voltage

50 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

100 MHz

Pin Count

6

Number of Elements per Chip

2

Dimensions

3 x 1.8 x 0.9mm

Maximum Operating Temperature

+150 °C

RoHS Status: Not Applicable

COO (Country of Origin):
TH
Devices integrating two transistors are available in ultra-compact packages, suitable for various applications such as pre-amplifier differential amplification circuits, high-frequency oscillators, driver ICs and so forth.

Ultra-compact complex bipolar transistor
For pre-amplifier
Small Surface Mount Package
Pb Free

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy