onsemi MJD31C1G NPN Transistor, 3 A, 100 V, 4-Pin IPAK
- RS Stock No.:
- 178-4813
- Mfr. Part No.:
- MJD31C1G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 178-4813
- Mfr. Part No.:
- MJD31C1G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 3 A | |
| Maximum Collector Emitter Voltage | 100 V | |
| Package Type | IPAK (TO-251) | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 15 W | |
| Minimum DC Current Gain | 10 | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 100 V dc | |
| Maximum Emitter Base Voltage | 5 V | |
| Maximum Operating Frequency | 1 MHz | |
| Pin Count | 4 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 6.73 x 2.38 x 6.22mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type NPN | ||
Maximum DC Collector Current 3 A | ||
Maximum Collector Emitter Voltage 100 V | ||
Package Type IPAK (TO-251) | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 15 W | ||
Minimum DC Current Gain 10 | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 100 V dc | ||
Maximum Emitter Base Voltage 5 V | ||
Maximum Operating Frequency 1 MHz | ||
Pin Count 4 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 6.73 x 2.38 x 6.22mm | ||
The ON Semiconductor MJD31 is the complementary power transistors. This transistor designed for general purpose amplifier and low speed switching applications. The package type of transistor is IPAK.
Lead formed for surface mount applications in plastic sleeves
These devices are Pb free and are RoHS compliant
These devices are Pb free and are RoHS compliant
