onsemi NSVF4017SG4T1G NPN Transistor, 100 mA, 12 V, 4-Pin SC-82FL

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
178-4570
Mfr. Part No.:
NSVF4017SG4T1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

12 V

Package Type

SC-82FL

Mounting Type

Surface Mount

Maximum Power Dissipation

450 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

20 V

Maximum Emitter Base Voltage

2 V

Maximum Operating Frequency

1 GHz

Pin Count

4

Number of Elements per Chip

1

Dimensions

2 x 1.6 x 0.85mm

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
CN
This RF transistor is designed for low noise amplifier applications. MCPH package is suitable for use under high temperature environment because it has superior heat radiation characteristics. This RF transistor is PPAP capable for automotive applications.

Features:
Low-noise use : NF = 1.2 dB typ. (f = 1 GHz)
High cut-off frequency : fT = 10 GHz typ. (VCE = 5 V)
High gain : |S21e|2= 17 dB typ. (f = 1 GHz)
MCPH4 package is pin-compatible with SC-82FL
PPAP capable
Pb-Free, Halogen Free
Applications:
Low Noise Amplifier
RF Amplifier
Benefits:
Realize the clear signal amplification
Available for high frequency application
Useful for the reception of the small signal
Reduce PCB mount area
Suitable for automotive application
Environmental consideration
End Products:
Digital Radio Systems
Digital TVs
FM Radio Systems
UHF Applications