onsemi NSVF4015SG4T1G NPN Transistor, 100 mA, 12 V, 4-Pin SC-82FL
- RS Stock No.:
- 178-4564
- Mfr. Part No.:
- NSVF4015SG4T1G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 178-4564
- Mfr. Part No.:
- NSVF4015SG4T1G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 100 mA | |
| Maximum Collector Emitter Voltage | 12 V | |
| Package Type | SC-82FL | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 450 mW | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 20 V | |
| Maximum Emitter Base Voltage | 2 V | |
| Maximum Operating Frequency | 1 GHz | |
| Pin Count | 4 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 2 x 1.6 x 0.85mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type NPN | ||
Maximum DC Collector Current 100 mA | ||
Maximum Collector Emitter Voltage 12 V | ||
Package Type SC-82FL | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 450 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 20 V | ||
Maximum Emitter Base Voltage 2 V | ||
Maximum Operating Frequency 1 GHz | ||
Pin Count 4 | ||
Number of Elements per Chip 1 | ||
Dimensions 2 x 1.6 x 0.85mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- CN
This RF transistor is designed for low noise amplifier applications. MCPH package is suitable for use under high temperature environment because it has superior heat radiation characteristics. This RF transistor is PPAP capable for automotive applications.
Features:
Low-noise use : NF = 1.2 dB typ. (f = 1 GHz)
High cut-off frequency : fT = 10 GHz typ. (VCE = 5)
High gain : |S21e|2 = 17 dB typ. (f = 1 GHz)
MCPH4 package is pin-compatible with SC-82FL
PPAP capable
Pb-Free, Halogen Free
Applications:
Low Noise Amplifier
RF Amplifier
Benefits:
Realize the clear signal amplification
Available for high frequency application
Useful for the reception of the small signal
Reduce PCB mount area
Suitable for automotive application
Environmental consideration
End Products:
Digital Radio Systems
TVs
FM Radio Systems
UHF Applications
Low-noise use : NF = 1.2 dB typ. (f = 1 GHz)
High cut-off frequency : fT = 10 GHz typ. (VCE = 5)
High gain : |S21e|2 = 17 dB typ. (f = 1 GHz)
MCPH4 package is pin-compatible with SC-82FL
PPAP capable
Pb-Free, Halogen Free
Applications:
Low Noise Amplifier
RF Amplifier
Benefits:
Realize the clear signal amplification
Available for high frequency application
Useful for the reception of the small signal
Reduce PCB mount area
Suitable for automotive application
Environmental consideration
End Products:
Digital Radio Systems
TVs
FM Radio Systems
UHF Applications
