Semelab 2N2369ACSM NPN Transistor, 200 mA, 15 V, 3-Pin LCC 1
- RS Stock No.:
- 177-5498
- Mfr. Part No.:
- 2N2369ACSM
- Brand:
- Semelab
Stock information currently inaccessible
- RS Stock No.:
- 177-5498
- Mfr. Part No.:
- 2N2369ACSM
- Brand:
- Semelab
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semelab | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 200 mA | |
| Maximum Collector Emitter Voltage | 15 V | |
| Package Type | LCC 1 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 360 mW | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 40 V | |
| Maximum Emitter Base Voltage | 4.5 V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 3.05 x 2.54 x 1.4mm | |
| Maximum Operating Temperature | +200 °C | |
| Select all | ||
|---|---|---|
Brand Semelab | ||
Transistor Type NPN | ||
Maximum DC Collector Current 200 mA | ||
Maximum Collector Emitter Voltage 15 V | ||
Package Type LCC 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 360 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 40 V | ||
Maximum Emitter Base Voltage 4.5 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 3.05 x 2.54 x 1.4mm | ||
Maximum Operating Temperature +200 °C | ||
- COO (Country of Origin):
- GB
