ROHM 2SAR573D3TL1 PNP Transistor, 3 A, -50 V, 3-Pin DPAK
- RS Stock No.:
- 171-5503
- Mfr. Part No.:
- 2SAR573D3TL1
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 171-5503
- Mfr. Part No.:
- 2SAR573D3TL1
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
2SAR573D3 is a power transistor with Low VCE(sat), suitable for low frequency amplifier.
Suitable for Power Driver.
Complementary NPN Types : 2SCR573D3.
Low VCE(sat)
VCE(sat)=-400mV(Max.).
(IC/IB=-1A/-50mA)
Complementary NPN Types : 2SCR573D3.
Low VCE(sat)
VCE(sat)=-400mV(Max.).
(IC/IB=-1A/-50mA)
