ROHM EMX18T2R Dual NPN Transistor, 500 mA, 12 (Minimum) V, 6-Pin SOT-563
- RS Stock No.:
- 171-5412
- Mfr. Part No.:
- EMX18T2R
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 171-5412
- Mfr. Part No.:
- EMX18T2R
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 500 mA | |
| Maximum Collector Emitter Voltage | 12 (Minimum) V | |
| Package Type | SOT-563 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 150 mW | |
| Maximum Collector Base Voltage | 15 (Minimum) V | |
| Maximum Emitter Base Voltage | 6 (Minimum) V | |
| Maximum Operating Frequency | 320 MHz | |
| Pin Count | 6 | |
| Number of Elements per Chip | 2 | |
| Dimensions | 1.7 x 1.3 x 0.45mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Transistor Type NPN | ||
Maximum DC Collector Current 500 mA | ||
Maximum Collector Emitter Voltage 12 (Minimum) V | ||
Package Type SOT-563 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 150 mW | ||
Maximum Collector Base Voltage 15 (Minimum) V | ||
Maximum Emitter Base Voltage 6 (Minimum) V | ||
Maximum Operating Frequency 320 MHz | ||
Pin Count 6 | ||
Number of Elements per Chip 2 | ||
Dimensions 1.7 x 1.3 x 0.45mm | ||
Maximum Operating Temperature +150 °C | ||
The Rohm general purpose transistor having voltage rating of 12V. It is mainly used in low frequency amplifier. The transistor element is independent.
Mounting cost and area can be cut in half
