ROHM 2SCR573D3TL1 NPN Transistor, 3 A, 50 V, 3-Pin DPAK

Stock information currently inaccessible
RS Stock No.:
171-5380
Mfr. Part No.:
2SCR573D3TL1
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Transistor Type

NPN

Maximum DC Collector Current

3 A

Maximum Collector Emitter Voltage

50 V

Package Type

TO-252

Mounting Type

Surface Mount

Maximum Power Dissipation

10 W

Transistor Configuration

Single

Maximum Collector Base Voltage

50 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

320 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

6.8 x 6.4 x 2.4mm

2SCR573D3 is a power transistor with Low VCE(sat), suitable for low frequency amplifier.

Suitable for Power Driver.
Complementary PNP Types : 2SAR573D3.
Low VCE(sat)
VCE(sat)=350mV(Max.).
(IC/IB=1A/50mA)

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy