ROHM 2SAR574D3TL1 PNP Transistor, 2 A, -80 (Minimum) V, 3-Pin DPAK

Stock information currently inaccessible
RS Stock No.:
171-5376
Mfr. Part No.:
2SAR574D3TL1
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Transistor Type

PNP

Maximum DC Collector Current

2 A

Maximum Collector Emitter Voltage

-80 (Minimum) V

Package Type

TO-252

Mounting Type

Surface Mount

Maximum Power Dissipation

10 W

Transistor Configuration

Single

Maximum Collector Base Voltage

-80 (Minimum) V

Maximum Emitter Base Voltage

-6 (Minimum) V

Maximum Operating Frequency

280 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

6.8 x 6.4 x 2.4mm

Maximum Operating Temperature

+150 °C

2SAR574D3 is a power transistor with Low VCE(sat), suitable for low frequency amplifier.

Suitable for Power Driver.
Complementary NPN Types : 2SCR574D3.
Low VCE(sat)
VCE(sat)=-400mV(Max.).
(IC/IB=-1A/-50mA)

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy