Taiwan Semiconductor BC857B RF PNP Transistor, 100 mA, 45 V, 3-Pin SOT-23

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-4193
Mfr. Part No.:
BC857B RF
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Transistor Type

PNP

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

45 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

250 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

-50 V

Maximum Emitter Base Voltage

-5 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

3 x 1.4 x 1.2mm

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
TW

Related links