Taiwan Semiconductor BC337-40 A1 NPN Transistor, 800 mA, 45 V, 3-Pin TO-92

Stock information currently inaccessible
RS Stock No.:
170-4150
Mfr. Part No.:
BC337-40 A1
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Transistor Type

NPN

Maximum DC Collector Current

800 mA

Maximum Collector Emitter Voltage

45 V

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

625 mW

Minimum DC Current Gain

250

Transistor Configuration

Single

Maximum Collector Base Voltage

50 V

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

5.1 x 4.1 x 4.7mm

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy