ROHM 2SC4097T106R NPN Transistor, 500 mA, 32 V, 3-Pin UMT
- RS Stock No.:
- 170-2439
- Mfr. Part No.:
- 2SC4097T106R
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 170-2439
- Mfr. Part No.:
- 2SC4097T106R
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 500 mA | |
| Maximum Collector Emitter Voltage | 32 V | |
| Package Type | UMT | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 200 mW | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 40 V | |
| Maximum Emitter Base Voltage | 5 V | |
| Maximum Operating Frequency | 250 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 0.8 x 2 x 1.25mm | |
| Maximum Operating Temperature | +150 °C | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Transistor Type NPN | ||
Maximum DC Collector Current 500 mA | ||
Maximum Collector Emitter Voltage 32 V | ||
Package Type UMT | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 200 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 40 V | ||
Maximum Emitter Base Voltage 5 V | ||
Maximum Operating Frequency 250 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 0.8 x 2 x 1.25mm | ||
Maximum Operating Temperature +150 °C | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- JP
