ROHM, DTA144EKAT146 PNP Digital Transistor, 100 mA 47 kΩ, Ratio Of 1, 3-Pin SMT
- RS Stock No.:
- 170-2424
- Mfr. Part No.:
- DTA144EKAT146
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 170-2424
- Mfr. Part No.:
- DTA144EKAT146
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Transistor Type | PNP | |
| Package Type | SMT | |
| Mounting Type | Surface Mount | |
| Minimum DC Current Gain | 68 | |
| Transistor Configuration | Single | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Typical Resistor Ratio | 1 | |
| Base-Emitter Resistor | 47kΩ | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 2.9 x 1.6 x 1.1mm | |
| Typical Input Resistor | 47 kΩ | |
| Maximum Operating Temperature | +150 °C | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Transistor Type PNP | ||
Package Type SMT | ||
Mounting Type Surface Mount | ||
Minimum DC Current Gain 68 | ||
Transistor Configuration Single | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Typical Resistor Ratio 1 | ||
Base-Emitter Resistor 47kΩ | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 2.9 x 1.6 x 1.1mm | ||
Typical Input Resistor 47 kΩ | ||
Maximum Operating Temperature +150 °C | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- JP
