Infineon BFP842ESDH6327XTSA1 NPN Transistor, 40 mA, 3.25 V, 4-Pin SOT-343

Stock information currently inaccessible
RS Stock No.:
170-2256
Mfr. Part No.:
BFP842ESDH6327XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Transistor Type

NPN

Maximum DC Collector Current

40 mA

Maximum Collector Emitter Voltage

3.25 V

Package Type

SOT-343

Mounting Type

Surface Mount

Maximum Power Dissipation

120 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

3.5 V, 4.1 V

Maximum Operating Frequency

60 GHz

Pin Count

4

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

2 x 1.25 x 0.8mm

The BFP842ESD is a high performance HBT (Heterojunction Bipolar Transistor) specifically designed for 2.3 - 3.5 GHz LNA applications. The device is based upon the reliable high volume SiGe:C technology of Infineon. The BFP842ESD provides inherently good input power match as well as inherently good noise match between 2.3 and 3.5 GHz. The simultaneous noise and power match without lossy external matching components at the input leads to a low external parts count, to a very good noise figure and to a high transducer gain in the application.

Robust very low noise amplifier based on Infineon's reliable, high volume

SiGe:C technology

Unique combination of high end RF performance and robustness

High linearity

High transition frequency

Transducer gain

Ideal for low voltage applications

Low power consumption, ideal for mobile applications

Easy to use Pb free and halogen free industry standard package with visible leads