Diodes Inc ZXT12N50DXTA Dual NPN Transistor, 3 A, 50 V, 8-Pin MSOP
- RS Stock No.:
- 169-0619
- Mfr. Part No.:
- ZXT12N50DXTA
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 169-0619
- Mfr. Part No.:
- ZXT12N50DXTA
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 3 A | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | MSOP | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 1.25 W | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage | 100 V | |
| Maximum Emitter Base Voltage | 7.5 V | |
| Maximum Operating Frequency | 132 MHz | |
| Pin Count | 8 | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Transistor Type NPN | ||
Maximum DC Collector Current 3 A | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type MSOP | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 1.25 W | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage 100 V | ||
Maximum Emitter Base Voltage 7.5 V | ||
Maximum Operating Frequency 132 MHz | ||
Pin Count 8 | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
- COO (Country of Origin):
- MY
