Diodes Inc ZXT11N15DFTA NPN Transistor, 3 A, 15 V, 3-Pin SOT-23

Stock information currently inaccessible
RS Stock No.:
169-0618
Mfr. Part No.:
ZXT11N15DFTA
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Transistor Type

NPN

Maximum DC Collector Current

3 A

Maximum Collector Emitter Voltage

15 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

806 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

40 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

145 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

3.05 x 1.4 x 1mm

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy