Diodes Inc ZXTN19100CGTA NPN Transistor, 5.5 A, 100 V, 3 + Tab-Pin SOT-223
- RS Stock No.:
- 169-0611
- Mfr. Part No.:
- ZXTN19100CGTA
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 169-0611
- Mfr. Part No.:
- ZXTN19100CGTA
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 5.5 A | |
| Maximum Collector Emitter Voltage | 100 V | |
| Package Type | SOT-223 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 10.2 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 200 V | |
| Maximum Emitter Base Voltage | 7 V | |
| Maximum Operating Frequency | 150 MHz | |
| Pin Count | 3 + Tab | |
| Number of Elements per Chip | 1 | |
| Dimensions | 6.7 x 3.7 x 1.65mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Transistor Type NPN | ||
Maximum DC Collector Current 5.5 A | ||
Maximum Collector Emitter Voltage 100 V | ||
Package Type SOT-223 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 10.2 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 200 V | ||
Maximum Emitter Base Voltage 7 V | ||
Maximum Operating Frequency 150 MHz | ||
Pin Count 3 + Tab | ||
Number of Elements per Chip 1 | ||
Dimensions 6.7 x 3.7 x 1.65mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- DE
