Diodes Inc MMDT4401-7-F Dual NPN Transistor, 600 mA, 40 V, 6-Pin SOT-363
- RS Stock No.:
- 169-0607
- Mfr. Part No.:
- MMDT4401-7-F
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 169-0607
- Mfr. Part No.:
- MMDT4401-7-F
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 600 mA | |
| Maximum Collector Emitter Voltage | 40 V | |
| Package Type | SOT-363 (SC-88) | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 200 mW | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage | 60 V | |
| Maximum Emitter Base Voltage | 6 V | |
| Pin Count | 6 | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Transistor Type NPN | ||
Maximum DC Collector Current 600 mA | ||
Maximum Collector Emitter Voltage 40 V | ||
Package Type SOT-363 (SC-88) | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 200 mW | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage 60 V | ||
Maximum Emitter Base Voltage 6 V | ||
Pin Count 6 | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 2.2 x 1.35 x 1mm | ||
- COO (Country of Origin):
- CN
