Nexperia PBSS4240Y,115 NPN Transistor, 2 A, 40 V, 6-Pin UMT

Stock information currently inaccessible
RS Stock No.:
168-9634
Mfr. Part No.:
PBSS4240Y,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Transistor Type

NPN

Maximum DC Collector Current

2 A

Maximum Collector Emitter Voltage

40 V

Package Type

UMT

Mounting Type

Surface Mount

Maximum Power Dissipation

430 mW

Minimum DC Current Gain

350

Transistor Configuration

Single

Maximum Collector Base Voltage

40 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

230 MHz

Pin Count

6

Number of Elements per Chip

1

Dimensions

1 x 2.2 x 1.35mm

Maximum Operating Temperature

+150 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy