Nexperia PDTB123TT,215 PNP Digital Transistor, 50 V, 3-Pin SOT-23
- RS Stock No.:
- 168-9394
- Mfr. Part No.:
- PDTB123TT,215
- Brand:
- Nexperia
Stock information currently inaccessible
- RS Stock No.:
- 168-9394
- Mfr. Part No.:
- PDTB123TT,215
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Transistor Type | PNP | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | SOT-23 (TO-236AB) | |
| Mounting Type | Surface Mount | |
| Transistor Configuration | Single | |
| Maximum Emitter Base Voltage | 5 V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Typical Input Resistor | 2.2 kΩ | |
| Dimensions | 3 x 1.4 x 1mm | |
| Typical Resistor Ratio | None | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Transistor Type PNP | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type SOT-23 (TO-236AB) | ||
Mounting Type Surface Mount | ||
Transistor Configuration Single | ||
Maximum Emitter Base Voltage 5 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Typical Input Resistor 2.2 kΩ | ||
Dimensions 3 x 1.4 x 1mm | ||
Typical Resistor Ratio None | ||
Maximum Operating Temperature +150 °C | ||
